Weidmuller PCB Terminal Block, 3-Contact, 10mm Pitch, PCB Mount, 1-Row
- RS Stock No.:
- 255-8278
- Mfr. Part No.:
- 1953940000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 100 units)*
MYR537.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR537.63 | MYR5.376 |
*price indicative
- RS Stock No.:
- 255-8278
- Mfr. Part No.:
- 1953940000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.
Safe
Long-term temperature resistant
Adaptable
Convenient
Long-term temperature resistant
Adaptable
Convenient
Related links
- Weidmuller PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller PCB Terminal Block 10mm Pitch 1-Row
- Amphenol Industrial VP0365540000G Series PCB Terminal Block 10mm Pitch 1-Row, Through Hole
- Amphenol Industrial QT03ASF83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT03CSB83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT03CDP83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT03CSF83H0000G Series PCB Terminal Block 10mm Pitch 1-Row, Solder Pin

