Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1831
- Mfr. Part No.:
- 6ES7292-2AL30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
MYR619.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 4 + | MYR154.978 | MYR619.91 |
*price indicative
- RS Stock No.:
- 246-1831
- Mfr. Part No.:
- 6ES7292-2AL30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 11 Contacts, 1 Rows - 6ES7292-2AL30-0XA0
This PCB terminal block is a single-row connector designed to provide secure electrical connections on printed circuit boards within control and automation systems. It is intended for surface-mounted attachment and accommodates multiple conductors, offering a compact solution for integrating signal and power wiring where board-level termination is required.
Features and Benefits:
• Eleven contacts for increased circuit density and simplified wiring
• Surface mounting for low-profile PCB assembly and space saving
• Single-row layout for straightforward board routing and reduced complexity
• RoHS compliance for adherence to restricted substance requirements
• Surface mounting for low-profile PCB assembly and space saving
• Single-row layout for straightforward board routing and reduced complexity
• RoHS compliance for adherence to restricted substance requirements
Applications
• Suitable for S7-1200 input/output module wiring on control boards
• Used with compact PLC expansions requiring high-density terminations
• Ideal for board-level connections in industrial automation panels
• Can be used for signal distribution in custom control module assemblies
• Used with compact PLC expansions requiring high-density terminations
• Ideal for board-level connections in industrial automation panels
• Can be used for signal distribution in custom control module assemblies
How is the connector arranged for PCB routing?
It is configured as a 1-row terminal arrangement, enabling linear track planning and simplified wire-to-board transitions.
What mounting technique is required during assembly?
The part is intended for surface-mount installation, compatible with common PCB soldering and placement processes.
How does the contact count affect system design?
Eleven contact points permit multiple discrete circuits to terminate at a single connector, reducing the number of separate components and easing panel wiring.
What regulatory restriction status applies to materials?
The materials meet RoHS requirements, indicating restriction of specific hazardous substances in the component composition.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
