Phoenix Contact LPT Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 240-3102
- Mfr. Part No.:
- 1190367
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR700.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR14.003 | MYR700.15 |
*price indicative
- RS Stock No.:
- 240-3102
- Mfr. Part No.:
- 1190367
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | IEC | |
| Series | LPT | |
| Length | 21.35mm | |
| Depth | 23.78mm | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals IEC | ||
Series LPT | ||
Length 21.35mm | ||
Depth 23.78mm | ||
Width 31.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 6 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing colour is green.
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
Related links
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
