Wurth Elektronik 2301 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-6011
- Mfr. Part No.:
- 691230110006
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 360 units)*
MYR6,276.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 360 - 360 | MYR17.434 | MYR6,276.24 |
| 720 - 1080 | MYR17.05 | MYR6,138.00 |
| 1440 + | MYR16.737 | MYR6,025.32 |
*price indicative
- RS Stock No.:
- 191-6011
- Mfr. Part No.:
- 691230110006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 2301 | |
| Depth | 16.2mm | |
| Material | Polyamide | |
| Width | 16.2mm | |
| Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 2301 | ||
Depth 16.2mm | ||
Material Polyamide | ||
Width 16.2mm | ||
Length 21.8mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 412B Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2325 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4172 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination

