Wurth Elektronik 2196 Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save MYR88.20

View bulk pricing options

Subtotal (1 bag of 45 units)*

MYR2,005.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
45 - 45MYR44.57MYR2,005.65-
90 - 135MYR43.59MYR1,961.55MYR88.20
180 +MYR42.788MYR1,925.46MYR320.76

*price indicative

RS Stock No.:
191-5995
Mfr. Part No.:
691219610003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

10.16mm

Number of Rows

1

Current

57A

Mount Type

Through Hole

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

8.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

8AWG

Orientation

Horizontal

Colour

Grey

Voltage

300V ac

Width

18.3mm

Depth

28.5mm

Length

31.08mm

Series

2196

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy