Wurth Elektronik 4155 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5894
- Mfr. Part No.:
- 691415520002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR113.00
View bulk pricing optionsSubtotal (1 bag of 200 units)*
MYR1,132.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | MYR5.663 | MYR1,132.60 | - |
| 1000 + | MYR5.55 | MYR1,110.00 | MYR113.00 |
*price indicative
- RS Stock No.:
- 191-5894
- Mfr. Part No.:
- 691415520002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Length | 10.16mm | |
| Width | 16.2mm | |
| Depth | 13mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Series | 4155 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 250V ac | ||
Length 10.16mm | ||
Width 16.2mm | ||
Depth 13mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Series 4155 | ||
- COO (Country of Origin):
- RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2015 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2165S Series PCB Terminal Block 5.08 mm Pitch 1 Row
