Wurth Elektronik 401B Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 1050 more to save MYR218.40

View bulk pricing options

Subtotal (1 box of 210 units)*

MYR1,454.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
210 - 840MYR6.928MYR1,454.88-
1050 +MYR6.72MYR1,411.20MYR218.40

*price indicative

RS Stock No.:
191-5637
Mfr. Part No.:
691401710004B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

450V ac

Series

401B

Standards/Approvals

cULus, RoHS, VDE

Depth

13mm

Length

22.54mm

Width

14mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy