Wurth Elektronik 2165S Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR19.58

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 265 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 60MYR3.916MYR19.58-
65 - 120MYR3.742MYR18.714%
125 +MYR3.282MYR16.4116%

*price indicative

Packaging Options:
RS Stock No.:
191-0255
Mfr. Part No.:
691216510003S
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

250V ac

Width

9.8mm

Series

2165S

Standards/Approvals

VDE, RoHS, cULus

Length

15.84mm

Depth

13.8mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy