Wurth Elektronik 2365 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-0204
- Mfr. Part No.:
- 691236510003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
MYR83.46
FREE delivery for orders over RM 500.00
In Stock
- 35 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR16.692 | MYR83.46 |
*price indicative
- RS Stock No.:
- 191-0204
- Mfr. Part No.:
- 691236510003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac | |
| Series | 2365 | |
| Depth | 18mm | |
| Width | 11.35mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac | ||
Series 2365 | ||
Depth 18mm | ||
Width 11.35mm | ||
Length 15.24mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2365 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2495 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination

