Wurth Elektronik 1348 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Through Hole, Through Hole, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-9837
Mfr. Part No.:
691134810101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

10mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole, Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal, Horizontal

Colour

Grey, Grey

Voltage

750V

Width

9mm

Depth

13mm

Series

1348

Length

5.55mm

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy