Wurth Elektronik 4123 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

MYR908.80

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200MYR4.544MYR908.80-
400 - 600MYR4.444MYR888.802%
800 +MYR4.362MYR872.404%

*price indicative

RS Stock No.:
190-9692
Mfr. Part No.:
691412320004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

4A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

450V ac

Depth

13.2mm

Width

12mm

Standards/Approvals

cULus, RoHS, VDE

Series

4123

Length

16.74mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy