HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, PCB, 1 Row

N

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR11,727.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR11,727.47MYR23.455

*price indicative

RS Stock No.:
917-889
Mfr. Part No.:
14011113102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

LCP

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Series

Har Flexicon

Depth

5.9mm

Width

9.2mm

Standards/Approvals

UL 94 V-0

Length

32.63mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPH-11 T56 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 6 A supports reliable power transmission

Push-in-spring-cage termination allows for quick and easy wire connections

Reflow soldering termination (SMT) enables efficient assembly processes

Horizontal orientation optimises space on the PCB

Constructed from liquid crystal polymer for enhanced durability

Copper alloy contacts ensure excellent conductivity

Complies with multiple standards including RoHS and UL 1977 for safety

Compact dimensions of 32.63 mm length and 5.9 mm depth facilitate integration

Supports wire sizes from 0.14 mm² to 0.5 mm² for versatile applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy