Molex 39507 Series Pluggable Terminal Block, 7-Contact, 3.50 mm Pitch, Plug-in, 1 Row

Subtotal (1 pack of 100 units)*

MYR1,385.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,385.74MYR13.857

*price indicative

RS Stock No.:
815-303
Mfr. Part No.:
39507-8007
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.50mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

PA66

Mount Type

Plug-in

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

39507

Width

18.8mm

Standards/Approvals

UL

Length

34.8mm

Depth

10.4mm

COO (Country of Origin):
CN
The Molex Terminal Block connector offers reliable connectivity solutions, optimised for wire-to-board applications with a robust design tailored for enhanced performance under various conditions.

Supports a maximum current of 8.0A per contact, ensuring effective power transmission

Rated for 300V, providing a safe Interface for electrical connections

Designed with 7 circuits, offering versatility for multi-point connections

Crafted in a striking green resin, aesthetically pleasing while maintaining functionality

Utilises a horizontal entry angle for seamless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy