TE Connectivity BUCHANAN Series Terminal Block, 9-Contact, 5.08 mm Pitch, Board, 2 Row
- RS Stock No.:
- 786-780
- Mfr. Part No.:
- 796692-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
MYR3,586.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR3,586.42 | MYR179.321 |
*price indicative
- RS Stock No.:
- 786-780
- Mfr. Part No.:
- 796692-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Housing Material | PA66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Rising Cage Clamp | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 21.5mm | |
| Series | BUCHANAN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Housing Material PA66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Rising Cage Clamp | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Depth 21.5mm | ||
Series BUCHANAN | ||
- COO (Country of Origin):
- IT
The TE Connectivity header is designed for reliable electrical connections, utilising an interlocking mechanism that enhances stability and performance in various applications. Its robust design ensures sustained efficacy in demanding environments.
Interlocking feature ensures enhanced stability during use
Rated for 300 V and 12 A, suitable for robust applications
Compatible with 12-30 AWG wire sizes, enabling versatile usage
Facilitates easier PCB layout due to Compact design
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 796859-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-9
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
