TE Connectivity Buchanan Series Terminal Block, 10-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 786-295
- Mfr. Part No.:
- 1-282841-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
MYR2,121.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,121.41 | MYR42.428 |
*price indicative
- RS Stock No.:
- 786-295
- Mfr. Part No.:
- 1-282841-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal Block offers a reliable solution for board mounting, facilitating effective power and signal transmission in electronic applications. Designed with interlocking features, it provides secure and stable connections within Compact device installations.
UL rated for 300 V and capable of handling 17.5 A, ensuring safety
Low profile design enables use in space-constrained environments
Interlocking structure maintains connection integrity even in demanding conditions
Compatible with 12-30 AWG wire sizes, providing flexibility in applications
Related links
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
