Molex 39532 Series Terminal Block, 10-Contact, 5.08 mm Pitch, Push-in, 1 Row

Subtotal (1 bag of 80 units)*

MYR1,287.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,287.63MYR16.095

*price indicative

RS Stock No.:
693-875
Mfr. Part No.:
39532-6010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Mount Type

Push-in

Orientation

Straight

Colour

Green

Voltage

300V

Series

39532

Standards/Approvals

UL

Non Compliant

COO (Country of Origin):
CN
The Molex Euro style Pluggable PCB Header is expertly designed to facilitate reliable wire-to-board connections in applications requiring top-notch performance. With a robust green housing and a Compact 5.08mm pitch, this right-angle connector caters to systems needing effective space management without compromising on connection integrity. Engineered for Active use, it seamlessly accommodates up to 10 circuits, making it Ideal for various Terminal Block and barrier strip applications. This connector guarantees optimal functionality within a temperature range of -40° to +105°C, ensuring resilience under diverse environmental conditions. Its horizontal orientation and precise mating ensure a secure fit, enhancing overall performance and longevity for your engineering projects.

Temperature range of -40° to +105°C ensures adaptability to various environments

Horizontal orientation allows for efficient installations and integration

Lock to mating part feature enhances connection stability and security

Mates with industry-standard plugs for broad compatibility

Polarized design prevents incorrect mating, ensuring user-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy