Weidmüller 2787630000 Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, Push-in, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR122.03

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 9MYR122.03MYR61.015
10 +MYR112.26MYR56.13

*price indicative

RS Stock No.:
688-053
Mfr. Part No.:
2787630000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

7.5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Wire Connection Method

Push-in with Actuator

Colour

Orange

Voltage

63V

Depth

10mm

Length

52.5mm

Series

2787630000

Standards/Approvals

DIN VDE 0470 IP 20, DIN VDE 57 106, UL 1059, IEC

Width

58mm

COO (Country of Origin):
CN
The Weidmuller 8 pole female PCB Terminal designed for 7.50 mm pitch applications. It features a 90° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 2.5 mm² (approximately 14 AWG). This Terminal is suitable for industrial applications requiring secure and efficient connections. The Terminal offers a rated voltage of 630 V and a rated current of 24 A according to IEC standards, and 300 V and 20 A according to UL standards.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy