Weidmüller 2786690000 Series PCB Terminal Block, 16-Contact, 5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 688-038
- Mfr. Part No.:
- 2786690000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Add 10 more to save MYR236.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR296.17
FREE delivery for orders over RM 150.00
- Plus 24 unit(s) shipping from 16 November 2026
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR296.17 | MYR148.085 | - |
| 10 + | MYR272.51 | MYR136.255 | MYR236.60 |
*price indicative
- RS Stock No.:
- 688-038
- Mfr. Part No.:
- 2786690000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Push-in with Actuator | |
| Voltage | 63V | |
| Series | 2786690000 | |
| Width | 80.5mm | |
| Standards/Approvals | UL 1059, RoHS, REACH, IP20, IEC, DIN VDE 57 106, DIN VDE 0470, DIN 46228 pt 4, DIN 46228 pt 1 | |
| Length | 75mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Push-in with Actuator | ||
Voltage 63V | ||
Series 2786690000 | ||
Width 80.5mm | ||
Standards/Approvals UL 1059, RoHS, REACH, IP20, IEC, DIN VDE 57 106, DIN VDE 0470, DIN 46228 pt 4, DIN 46228 pt 1 | ||
Length 75mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
Related links
- Weidmüller 2786690000 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1700607
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity 23 Series PCB Terminal Block 5 mm Pitch 1-2350397-6
- Phoenix Contact MVSTBR 2.5/16-STF Series PCB Terminal Block 5 mm Pitch 1835614
- Phoenix Contact SMKDSN 1.5/16 Series PCB Terminal Block 5 mm Pitch 1869208
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311616402000
