Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket, 2-Contact, 7.5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR48.66

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR48.66MYR9.732
5 - 9MYR44.76MYR8.952
10 +MYR40.37MYR8.074

*price indicative

RS Stock No.:
658-702
Mfr. Part No.:
8000078328
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

7.5mm

Current

34.6A

Number of Rows

1

Mount Type

PCB

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Colour

Black

Voltage

1kV

Width

13.3mm

Series

OMNIMATE 4.0

Standards/Approvals

IEC 61984, REACH, RoHS, DIN VDE 0470, IEC 60664-1, UL 1059, DIN VDE 57 106, IPC-A-610 Class 2

Depth

35mm

COO (Country of Origin):
DE
The Weidmüller female PCB connector designed for horizontal mounting with a 7.50 mm pitch and a 180-degree conductor outlet. It features SNAP IN connection technology for fast and secure wire insertion without tools. Built for power transmission, it operates reliably across a wide temperature range and meets IEC and UL standards.

Rated for 1000 V

Touch-safe protection with minimum 25 plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy