Weidmüller OMNIMATE4.0 Series Pluggable Terminal Block Headers & Socket, 5-Contact, 7.5 mm Pitch, PCB, 1 Row Solder

This image is representative of the product range

Subtotal (1 bag of 5 units)*

MYR299.56

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR299.56MYR59.912

*price indicative

RS Stock No.:
658-692
Mfr. Part No.:
8000078324
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

7.5mm

Current

30.4A

Number of Rows

1

Housing Material

Polyamide 9T

Mount Type

PCB

Connector Gender

Male

Orientation

270°

Termination Type

Solder

Colour

Black

Contact Gender

Male

Voltage

1kV

Length

3mm

Series

OMNIMATE4.0

Standards/Approvals

IEC 60664-1, UL 1059, IEC 61984

Width

36.4mm

Depth

14mm

COO (Country of Origin):
DE
The Weidmüller PCB plug-in connector designed for horizontal mounting with a 90° orientation and a 7.50 mm pitch. It features a THT/THR solder connection and is part of the OMNIMATE 4.0 series, optimized for power connections. Its Compact design and robust PA 9T housing make it suitable for industrial environments.

IP20 touch-safe protection with more than 25 mating cycles for secure and repeatable connections

UL 94 V-0 flame-retardant housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy