Phoenix Contact PCB Terminal Block, 2-Contact, 3.81mm Pitch, Solder Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 638-531
- Mfr. Part No.:
- 1824190
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 200 units)*
MYR1,170.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,170.73 | MYR5.854 |
*price indicative
- RS Stock No.:
- 638-531
- Mfr. Part No.:
- 1824190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Solder Mount | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Solder Mount | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block designed to meet the demanding requirements of modern electronic applications. Purposely engineered for surface mount technology, this component ensures a robust and reliable connection with minimal installation effort. The device supports a nominal current of 17.5 A and a rated voltage of 160 V, providing versatility across various applications. Its compact design, characterised by a pitch of 3.81 mm, optimises space utilisation on printed circuit boards. The push-in spring connection method enhances operational efficiency while supporting both rigid and flexible conductors.
Designed with two soldering spots per position to reduce mechanical strain
Capable of accommodating a wide range of conductor sizes for diverse applications
Exhibits superior performance in challenging environments with wide temperature ranges
Instant testing is facilitated by the integrated test option
Capable of accommodating a wide range of conductor sizes for diverse applications
Exhibits superior performance in challenging environments with wide temperature ranges
Instant testing is facilitated by the integrated test option
Related links
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row Screw Termination
- Phoenix Contact SPT Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Phoenix Contact PTSM Series PCB Terminal Block 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 2-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row Screw Termination

