Phoenix Contact PCB Terminal Block, 2-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-182
- Mfr. Part No.:
- 1853104
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,374.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,374.53 | MYR27.491 |
*price indicative
- RS Stock No.:
- 610-182
- Mfr. Part No.:
- 1853104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is a sophisticated solution designed to ensure reliable electrical connections in various applications. Featuring an innovative design, the connector integrates a nominal cross-section of 2.5 mm² and is built to accommodate a range of conductor sizes for enhanced flexibility. Its robust construction is complemented by a green housing that facilitates easy identification. The connector is specifically tailored for PCB terminal block connections, boasting a screw locking mechanism for secure assembly.
Environmental compliance with WEEE and RoHS standards
Facilitates easy maintainability and upgrading of systems
Compact size aids in space saving solutions within equipment enclosures
Integrates seamlessly with COMBICON connector systems for enhanced connectivity
Facilitates easy maintainability and upgrading of systems
Compact size aids in space saving solutions within equipment enclosures
Integrates seamlessly with COMBICON connector systems for enhanced connectivity
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination

