Phoenix Contact PCB Terminal Block, 2-Contact, 10.16mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-033
- Mfr. Part No.:
- 1913507
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR2,792.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR2,792.02 | MYR111.681 |
*price indicative
- RS Stock No.:
- 610-033
- Mfr. Part No.:
- 1913507
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for optimal connectivity in demanding applications. Built with a nominal cross-section of 6 mm² and a striking green colour, it ensures reliability while handling currents up to 41 A. This connector is rated for a maximum voltage of 1000 V, making it suitable for a variety of industrial settings. Its robust design integrates a screw connection with a tension sleeve, allowing for quick and secure installation. This product is also compliant with WEEE and RoHS requirements, enhancing its appeal in environmentally-conscious workplaces.
Constructed to prevent incorrect insertion of conductors under the tension sleeve
Manufactured with WEEE and RoHS compliance for responsible environmental impact
Optimised design enhances efficiency with low temperature rise
Versatile conductor cross section accommodates both rigid and flexible connections
Manufactured with WEEE and RoHS compliance for responsible environmental impact
Optimised design enhances efficiency with low temperature rise
Versatile conductor cross section accommodates both rigid and flexible connections
Related links
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination

