Phoenix Contact PCB Terminal Block, 4-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-174
- Mfr. Part No.:
- 1847372
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,673.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,673.24 | MYR33.465 |
*price indicative
- RS Stock No.:
- 610-174
- Mfr. Part No.:
- 1847372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is specifically engineered to deliver reliable performance in a variety of electrical applications. Designed for ease of use, it boasts a screw connection with a tension sleeve, making installation straightforward while ensuring a robust and secure connection. The connector is part of the MC 1.5/-STF series, tailored to meet industry standards and user requirements. Its compact size and thoughtful design enable effective space management on PCBs, ideal for configurations where every millimetre matters.
Supports a wide range of conductor cross sections for flexible application
Features a screw locking mechanism to ensure secure connections
Compatible with various mating products for an efficient connection system
Maintains high standards for insulation and overload protection
Features a screw locking mechanism to ensure secure connections
Compatible with various mating products for an efficient connection system
Maintains high standards for insulation and overload protection
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1873977 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Socket Termination
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact DFMC Series PCB Terminal Block 2.54mm Pitch 2-Row, Socket Termination

