Phoenix Contact DFMC Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, Push-in, 2 Row Socket

Subtotal (1 pack of 50 units)*

MYR3,469.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,469.93MYR69.399

*price indicative

RS Stock No.:
520-061
Mfr. Part No.:
1715736
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

2.54mm

Number of Rows

2

Current

6A

Mount Type

Push-in

Housing Material

LCP

Connector Gender

Female

Colour

Black

Termination Type

Socket

Voltage

160V

Length

14.4mm

Depth

10.5mm

Width

12.66mm

Standards/Approvals

IEC 60068-2-82/JEDEC JESD 201, UL 94 V0, IEC 60112, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, DIN 50018:2013-05, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, cULus Recognised (ID: E60425-19920306), VDE report (ID: 40042389), EU RoHS, CHINA RoHS

Series

DFMC

COO (Country of Origin):
PL
The Phoenix Contact PCB connector from the COMBICON Connectors XS product line features a COMBICON DFMC 0.5 plug-in system with snap-in locking for secure connections. It uses a latching flange mounting method for stability. The contacts are made of Cu alloy for reliable conductivity, and the insulating material is LCP (liquid crystal polymer), ensuring durability and high-performance insulation.

Time saving push in connection

Defined contact force ensures that contact remains stable over the long term

Intuitive operation due to colour coded actuating push button

Optimized for tight installation situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy