Phoenix Contact PCB Terminal Block, 3-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-140
- Mfr. Part No.:
- 1900785
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,209.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,209.53 | MYR24.191 |
*price indicative
- RS Stock No.:
- 610-140
- Mfr. Part No.:
- 1900785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, designed with precision, offers a reliable solution for electrical connectivity within various applications. With an innovative design featuring flexible connection technology, it ensures maximum contact force and minimises temperature rise during operation. Ideal for efficient energy transfer, this component reflects a commitment to quality and performance. The robust build and compact size make it suitable for integration into diverse systems, enhancing operational reliability.
Specially designed for COMBICON connectors ensuring compatibility with various systems
Offers screw connection with tension sleeve for increased mechanical stability
Configured for a maximum rated voltage of 320 V catering to high power applications
Provides versatility with multiple connectivity options for different conductor sizes
Accurate dimensional representation for easy integration into existing designs
Compact packaging allows for efficient storage and reduced environmental impact
Meets stringent international standards for enhanced reliability and safety
Offers screw connection with tension sleeve for increased mechanical stability
Configured for a maximum rated voltage of 320 V catering to high power applications
Provides versatility with multiple connectivity options for different conductor sizes
Accurate dimensional representation for easy integration into existing designs
Compact packaging allows for efficient storage and reduced environmental impact
Meets stringent international standards for enhanced reliability and safety
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact 1861470 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination

