Phoenix Contact PCB Terminal Block, 18-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-004
- Mfr. Part No.:
- 1985124
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
MYR2,024.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,024.11 | MYR50.603 |
*price indicative
- RS Stock No.:
- 610-004
- Mfr. Part No.:
- 1985124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is designed for efficient connection and reliability in various applications. With an innovative push-in spring connection method, it guarantees quick and tool-free installation. The compact design allows for a high number of connections within a minimal space, making it ideal for densely packed electronic circuit boards. Its robust construction is compliant with the latest standards, ensuring longevity in challenging environments. The terminal block's green housing not only enhances visibility but also denotes compliance with environmental legislation, offering peace of mind for sustainable operations.
Manufactured with a copper alloy for superior conductivity and durability
WEEE/RoHS compliant, minimising environmental impact
Provides precise mounting and assembly with defined contact force
Includes multiple connection options to accommodate rigid and flexible conductors
WEEE/RoHS compliant, minimising environmental impact
Provides precise mounting and assembly with defined contact force
Includes multiple connection options to accommodate rigid and flexible conductors
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination

