Phoenix Contact PCB Terminal Block, 8-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR2,282.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,282.34MYR45.647

*price indicative

RS Stock No.:
609-181
Mfr. Part No.:
1725380
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

40V

Length

16mm

Standards/Approvals

No

Width

40mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is engineered for high performance and reliability in modern electronic applications. This compact solution offers an efficient push-in spring connection method, allowing for quick and tool-free installations that streamline assembly processes. Designed to accommodate a nominal current of 24 A and rated voltage of 400 V, it handles a variety of electrical demands with ease. Its innovative linear pin layout ensures a secure connection while maintaining a low profile, making it ideal for densely populated printed circuit boards. This terminal block is not only RoHS compliant, reinforcing its eco-friendly credentials, but also showcases exceptional robustness with a temperature range suitable for diverse environments.

Temperature range adaptability caters to various environmental conditions

Solder pins reduce mechanical strain, ensuring stability over time

Integrated testing options facilitate easy troubleshooting and verification

Environmentally friendly materials meet strict compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy