Phoenix Contact PCB Terminal Block, 3-Contact, 6.35mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 608-271
- Mfr. Part No.:
- 1714942
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR932.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR932.93 | MYR18.659 |
*price indicative
- RS Stock No.:
- 608-271
- Mfr. Part No.:
- 1714942
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed to enhance your electronic assembly efficiency, combining a robust construction with superior functionality. Featuring a compact design, it ensures optimal space utilisation on printed circuit boards while providing reliable connections. The product supports a nominal current of 32 A and a rated voltage of 630 V, making it suitable for a variety of applications. With a user-friendly screw connection method and a linear pin layout, this terminal block simplifies the installation process. Its pitch of 6.35 mm and wave soldering mounting type are engineered for seamless integration into your projects. The black housing not only adds an aesthetic touch but also indicates its high-flammability rating, ensuring safety in demanding environments.
Supports multiple conductor cross sectional ranges
Free of hazardous substances, ensuring compliance with environmental standards
User friendly installation process with slotted screw drive
Compatible with both rigid and flexible conductors
Free of hazardous substances, ensuring compliance with environmental standards
User friendly installation process with slotted screw drive
Compatible with both rigid and flexible conductors
Related links
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT 4 Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw Termination
- Phoenix Contact TDPT Series PCB Terminal Block 6.35mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination

