Phoenix Contact PCB Terminal Block, 4-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-270
- Mfr. Part No.:
- 1714618
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR646.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR646.82 | MYR12.936 |
*price indicative
- RS Stock No.:
- 608-270
- Mfr. Part No.:
- 1714618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block embodies innovative engineering and exceptional reliability for your electronic connections. Designed for robust performance, it supports a nominal current of 24 A and rated voltages up to 400 V, ensuring it meets the demanding requirements of modern applications. The green insulating material hints at its eco-friendly compliance, combining modern aesthetics with functionality. Its spring-cage connection method guarantees a secure and stable connection, allowing for seamless integration into your systems. With its compact footprint and low-profile design, this terminal block is ideal for efficient PCB layout, contributing to space-saving and streamlined designs in your projects.
Ideal for high density applications due to its space saving layout
Solder pins are designed to minimise mechanical strain during installation
Meets various international standards ensuring high quality and safety
Exceptional temperature range guarantees reliable performance in diverse environments
Solder pins are designed to minimise mechanical strain during installation
Meets various international standards ensuring high quality and safety
Exceptional temperature range guarantees reliable performance in diverse environments
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring Termination

