Phoenix Contact PCB Terminal Block, 7-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

Subtotal (1 pack of 10 units)*

MYR4,816.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,816.92MYR481.692

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
610-155
Mfr. Part No.:
1934670
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
IN
The Phoenix Contact Printed circuit board terminal block offers a robust solution for connecting various electrical components while maintaining seamless performance and reliability. Designed for efficient integration into your applications, it boasts a nominal current handling capability of 12 A and a rated voltage of 400 V. Built with a distinctive green housing and a compact pitch of 5.08 mm, this component guarantees a reliable connection through its spring-cage mechanism, making it ideal for applications requiring high-density connections. Additionally, the terminal block is created to withstand extreme temperatures ranging from -40 °C to 100 °C, ensuring functionality in a range of environments.

Effective heat dissipation for enhanced operational safety
Long lasting material construction reducing maintenance needs
Convenient packaging aids in storage and transport efficiency
Highly versatile, suitable for various sectors and applications

Related links