Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 483-426
- Mfr. Part No.:
- 1891522
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR834.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR834.01 | MYR16.68 |
*price indicative
- RS Stock No.:
- 483-426
- Mfr. Part No.:
- 1891522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 24mm | |
| Standards/Approvals | WEEE/RoHS-compliant, IEC 60068-2-82/JEDEC JESD 201, cULus, CSA | |
| Width | 11.16mm | |
| Series | ZFKKDSA 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 40V | ||
Length 24mm | ||
Standards/Approvals WEEE/RoHS-compliant, IEC 60068-2-82/JEDEC JESD 201, cULus, CSA | ||
Width 11.16mm | ||
Series ZFKKDSA 1 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block is a highly efficient solution for electrical connectivity in various applications. Featuring an innovative spring-cage connection method, this terminal block ensures a stable and reliable conductor connection over extended periods of usage. Designed with a nominal current rating of 12 A and supporting a rated voltage of 400 V, it is well-suited for diverse electronic systems. Its compact design, with a pitch measurement of 5.08 mm, allows for high-density connections, making it an ideal choice for space-constrained environments. Additionally, the product is compliant with stringent environmental standards, ensuring it adheres to both WEEE and RoHS regulations. The terminal block's robust side latching mechanism offers versatile configuration options for users, enhancing its adaptability for various tasks and projects.
Robust design guarantees long-lasting operation
Compact dimensions facilitate installation in tight spaces
Enhanced contact density supports multiple conductor connections
Spring-cage connection promotes easy and quick wiring
Side latching mechanism allows for flexible configuration options
Environmentally friendly compliance assures safe usage
Optimised for wave soldering, streamlining manufacturing processes
Multi-level conductor connection capability improves assembly efficiency
Related links
- Phoenix Contact 5-5 ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFKKDSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Wieland 8291 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDS 3 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact 5/8-5 MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
