Phoenix Contact PCB Terminal Block, 8-Contact, 5mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 608-268
- Mfr. Part No.:
- 1713066
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,012.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,012.27 | MYR40.245 |
*price indicative
- RS Stock No.:
- 608-268
- Mfr. Part No.:
- 1713066
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal block offers superior performance and reliability, featuring a robust design tailored for seamless integration in various applications. With a nominal current capacity of 24 A and rated voltage options reaching up to 400 V, it ensures efficient power distribution while maintaining security and compliance with international standards. The product is part of the SMKDS 3 series, designed for versatility in mounting and connection methods. The terminal block incorporates a screw connection with a tension sleeve, providing enhanced stability and reducing the risk of connection failure.
A linear pin layout to facilitate straightforward PCB integration
Ensures a secure fit with an integrated protective guide to prevent incorrect conductor insertion
Robust construction that adheres to WEEE and RoHS compliance standards
Facilitates easy alignment for multi position arrangements during installation
Ensures a secure fit with an integrated protective guide to prevent incorrect conductor insertion
Robust construction that adheres to WEEE and RoHS compliance standards
Facilitates easy alignment for multi position arrangements during installation
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination

