Phoenix Contact DFK-PC 16/-ST Series PCB Connector, 5-Contact, 10.6 mm Pitch, Direct, 2 Row Screw
- RS Stock No.:
- 608-245
- Mfr. Part No.:
- 1703409
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR7,246.53
FREE delivery for orders over RM 150.00
- Ready to ship from 01 March 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,246.53 | MYR724.653 |
*price indicative
- RS Stock No.:
- 608-245
- Mfr. Part No.:
- 1703409
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 10.6mm | |
| Number of Rows | 2 | |
| Current | 76A | |
| Mount Type | Direct | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Depth | 30.55mm | |
| Standards/Approvals | IEC 60512-13-5:2006-02, UL 94, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60112, VDE approval ID: 40057836, EN 60695-2-12, IEC 60999-1:1999-11, EN ISO 22479:2022-06, EN 60695-2-13, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-20230810, IEC 60068-2-82, UL Recognised Approval ID: E60425-20230810, EN 60695-10-2, IEC 60512-1-2:2002-02 | |
| Length | 56.5mm | |
| Series | DFK-PC 16/-ST | |
| Width | 70.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 10.6mm | ||
Number of Rows 2 | ||
Current 76A | ||
Mount Type Direct | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Depth 30.55mm | ||
Standards/Approvals IEC 60512-13-5:2006-02, UL 94, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60112, VDE approval ID: 40057836, EN 60695-2-12, IEC 60999-1:1999-11, EN ISO 22479:2022-06, EN 60695-2-13, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-20230810, IEC 60068-2-82, UL Recognised Approval ID: E60425-20230810, EN 60695-10-2, IEC 60512-1-2:2002-02 | ||
Length 56.5mm | ||
Series DFK-PC 16/-ST | ||
Width 70.24mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFK-PC 16/-STF Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block Headers & Socket 10.6 mm Pitch 2 Row
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/-STF Series PCB Connector 7.62 mm Pitch 2 Row Screw
- Phoenix Contact 8DA Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 16/-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703373
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
- Phoenix Contact DFK-PC 16/9-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703441
