Phoenix Contact PCB Terminal Block, 4-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-228
- Mfr. Part No.:
- 1790649
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR778.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR778.56 | MYR15.571 |
*price indicative
- RS Stock No.:
- 608-228
- Mfr. Part No.:
- 1790649
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block combines precision engineering with excellent electrical reliability, designed for seamless integration into modern electronic systems. With a nominal current rating of 12 A and a rated voltage of 320 V, this component ensures robust performance even in demanding environments. The ingenious push-in spring connection method simplifies wiring, eliminating the need for additional tools while promoting quick installation and maintenance. Its compact design allows for efficient use of space on printed circuit boards, making it ideal for a variety of applications from automation technology to vehicle systems.
High quality materials ensure durability and reliability in various environments
Innovative design facilitates angled connections for multi row setups
Environmentally compliant, supporting sustainable manufacturing practices
Integrated test option allows for easy and quick circuit testing
Innovative design facilitates angled connections for multi row setups
Environmentally compliant, supporting sustainable manufacturing practices
Integrated test option allows for easy and quick circuit testing
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact MKDS 1.5/4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination

