Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-142
- Mfr. Part No.:
- 1823421
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 180 units)*
MYR1,144.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,144.45 | MYR6.358 |
*price indicative
- RS Stock No.:
- 608-142
- Mfr. Part No.:
- 1823421
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal block designed for efficient electrical connections in compact spaces. Engineered for a nominal current of 17.5 A at a rated voltage of 320 V, this terminal block seamlessly integrates into THR soldering and wave soldering processes. Its innovative push-in spring connection method simplifies installation, eliminating the need for additional tools while ensuring a stable and secure contact. The product is particularly suited for applications requiring robust performance in demanding environments, showcasing resilience with moisture sensitivity and compliance with WEEE/RoHS standards.
Compatible with reflow and wave soldering processes for versatile usage
Defined contact force maintains stable electrical connections over time
Integrated testing options enhance quick troubleshooting in circuit applications
Made with high quality materials to ensure reliability in industrial settings
Defined contact force maintains stable electrical connections over time
Integrated testing options enhance quick troubleshooting in circuit applications
Made with high quality materials to ensure reliability in industrial settings
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKDSO Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination

