Phoenix Contact PCB Terminal Block, 12-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-156
- Mfr. Part No.:
- 1071060
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,108.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR3,108.92 | MYR62.178 |
*price indicative
- RS Stock No.:
- 608-156
- Mfr. Part No.:
- 1071060
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed to deliver reliable connections in various applications. Featuring a streamlined design, it allows for a quick and efficient push-in spring connection method, which simplifies installation tasks by eliminating the need for tools. The terminal block supports nominal currents of up to 16 A and is engineered with a robust green housing, ensuring excellent durability and performance even under demanding conditions. Its compact size makes it an ideal choice for applications where space is of the essence, and the linear pinning layout guarantees reliable soldering during wave soldering processes. This product not only meets stringent safety standards but also offers an integrated test option for easy troubleshooting, enhancing operational efficiency.
Innovative push in connection technology eliminates the need for additional tools
Compact design facilitates installation in space restricted environments
Integrated test option simplifies verification and maintenance tasks
Constructed from high quality materials to ensure long lasting performance
Achieves compliance with stringent safety regulations for potentially explosive environments
Available in a tray packaging format for convenient handling and storage
Ideal for applications across various industries ensuring versatility
Compact design facilitates installation in space restricted environments
Integrated test option simplifies verification and maintenance tasks
Constructed from high quality materials to ensure long lasting performance
Achieves compliance with stringent safety regulations for potentially explosive environments
Available in a tray packaging format for convenient handling and storage
Ideal for applications across various industries ensuring versatility
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5-V/SA10 12-Contact Wave Soldering Screw
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact ZFKDSA 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage

