Phoenix Contact PCB Terminal Block, 5-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 608-124
- Mfr. Part No.:
- 1925896
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR1,774.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,774.24 | MYR17.742 |
*price indicative
- RS Stock No.:
- 608-124
- Mfr. Part No.:
- 1925896
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
Microcontroller Features
MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripherals Features
External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
The Phoenix Contact PCB Connector is designed for precision connectivity in electrical applications. Crafted with a nominal cross-section of 2.5 mm² and a striking green housing, this connector ensures reliable electrical performance with a nominal current capacity of 12 A. Its innovative push-in spring connection method promotes quick and easy termination without the need for tools, making installation both efficient and user-friendly. The connector features a snap-in locking mechanism, ensuring secure connections that withstand operational stresses.
Provides reliable electrical performance across a wide temperature range
Complies with WEEE and RoHS standards ensuring environmentally friendly usage
Compatible with the COMBICON connector series for versatile applications
Features multiple connectivity options for enhanced flexibility in design
Complies with WEEE and RoHS standards ensuring environmentally friendly usage
Compatible with the COMBICON connector series for versatile applications
Features multiple connectivity options for enhanced flexibility in design
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination

