Phoenix Contact SPTA 1 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 607-138
- Mfr. Part No.:
- 1752230
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR766.59
FREE delivery for orders over RM 150.00
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR766.59 | MYR15.332 |
*price indicative
- RS Stock No.:
- 607-138
- Mfr. Part No.:
- 1752230
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 9A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 65° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 32V | |
| Length | 10mm | |
| Width | 19.1mm | |
| Standards/Approvals | EN 60695-2-13, EN 60695-10-2, EN 50173, cULus Recognised Approval ID: E60425-20061129, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-6:2007-12, EN 60695-2-12, VDE approval of drawings Approval ID: 40029329, UL 94 V0, ISO/IEC 11801, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09 | |
| Series | SPTA 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 9A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 65° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 32V | ||
Length 10mm | ||
Width 19.1mm | ||
Standards/Approvals EN 60695-2-13, EN 60695-10-2, EN 50173, cULus Recognised Approval ID: E60425-20061129, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-6:2007-12, EN 60695-2-12, VDE approval of drawings Approval ID: 40029329, UL 94 V0, ISO/IEC 11801, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09 | ||
Series SPTA 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 3-Contact Wave Soldering Mount, 1 Row
