Weidmüller LM Series Wire-to-Board Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 600-429
- Mfr. Part No.:
- 1845040000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR1,109.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,109.31 | MYR11.093 |
*price indicative
- RS Stock No.:
- 600-429
- Mfr. Part No.:
- 1845040000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 320V | |
| Series | LM | |
| Length | 16mm | |
| Depth | 8.3mm | |
| Width | 14.6mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 320V | ||
Series LM | ||
Length 16mm | ||
Depth 8.3mm | ||
Width 14.6mm | ||
Standards/Approvals CSA, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FK-MCP 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940114
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250380000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1473510000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1825660000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824440000
- Phoenix Contact MC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
