Phoenix Contact SPTAF Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 565-606
- Mfr. Part No.:
- 1071005
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-606
- Mfr. Part No.:
- 1071005
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is a vital component designed for efficient and reliable connectivity in electronic applications. Featuring a compact design, it optimises space without sacrificing performance. The product is part of the SPTAF 1/-EL-EX series, showcasing its adaptability in various settings. Its push-in spring connection method ensures a solid electrical interface, making installation quick and tool-free. Rated for nominal currents of up to 16 A, this terminal block is engineered to handle rigorous operational demands while complying with stringent safety regulations, making it ideal for use in environments where reliability is paramount. The product promises durability and longevity, suitable for both professional and industrial applications.
Designed for 45 degree conductor/PCB connection facilitating easier routing
Offers WEEE/RoHS compliance ensuring environmental safety
Capable of withstanding extreme temperatures enhancing operational reliability
Integrated test option allows for quick troubleshooting
Features a colour coded housing for easy identification during installation
Retains a low profile to fit in constrained spaces while providing superior performance
The JST ZH series Connectors
The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.
Features & Benefits
• Compact, low profile design;• Housing lances;• Reliable contact construction;• Compatible with the ZR insulation displacement connectors
1.25mm Wire to Board - JST ZH Series
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1861933
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1862026
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1071000
