Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination

Subtotal (1 pack of 4000 units)*

MYR3,430.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,430.40MYR0.858

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
558-646
Mfr. Part No.:
1340893
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Method

Crimp

Series

D3HC-MP-M

COO (Country of Origin):
CN
The Phoenix Contact crimp contact is a highly efficient solution designed for versatile applications within the D3HC-MP-M family. Engineered to meet the demands of modern connectivity, this product ensures a secure and reliable connection with its precision-crafted design. Featuring a tin-plated surface, it offers exceptional corrosion resistance while enhancing electrical conductivity. With a nominal current capability of 4 A, this crimp contact is ideal for use in various electrical projects, ensuring optimal performance and longevity. Its thoughtful construction not only prioritises functional reliability but also adheres to stringent environmental standards, making it a responsible choice for sustainable practices. While built for efficiency, this component is also easy to handle, featuring a convenient stripping length to aid installation.

Precision-crafted for reliable performance in diverse applications
Tin-plated surface enhances both conductivity and corrosion resistance
Ideal for projects requiring a nominal current of 4 A
Designed for easy installation with a convenient stripping length
Complies with EU RoHS requirements, reflecting a commitment to environmental standards
Tailored for use with conductors ranging from AWG 28 to 24
Lightweight design facilitates seamless integration into electrical systems

Related links