Phoenix Contact PTSM 0 Series PCB Connector, 3-Contact, 2.5 mm Pitch, PCB, 1 Row Push-in Spring
- RS Stock No.:
- 558-193
- Mfr. Part No.:
- 1709443
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR1,872.45
FREE delivery for orders over RM 150.00
- Shipping from 08 February 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,872.45 | MYR7.49 |
*price indicative
- RS Stock No.:
- 558-193
- Mfr. Part No.:
- 1709443
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Depth | 15mm | |
| Series | PTSM 0 | |
| Standards/Approvals | ISO 6988:1985-02, VDE (40048497), IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, REACH, IEC 60068-2-70:1995-12, cULus Recognised (E60425-20101209), IEC 60068-2-6:2007-12, UL Recognised (E118976-20130619), IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, RoHS | |
| Length | 5.2mm | |
| Width | 13.96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Depth 15mm | ||
Series PTSM 0 | ||
Standards/Approvals ISO 6988:1985-02, VDE (40048497), IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, REACH, IEC 60068-2-70:1995-12, cULus Recognised (E60425-20101209), IEC 60068-2-6:2007-12, UL Recognised (E118976-20130619), IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, RoHS | ||
Length 5.2mm | ||
Width 13.96mm | ||
- COO (Country of Origin):
- GR
Related links
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series 0° PCB Connector 2.5 mm Pitch, 1 Row
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact 5/ 4-PL-2 PTSM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1709460
