Phoenix Contact PTS Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

MYR1,065.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,065.13MYR10.651

*price indicative

RS Stock No.:
557-674
Mfr. Part No.:
1703088
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Colour

Green

Wire Connection Method

Push-in

Voltage

63V

Standards/Approvals

cULus Recognised, VDE

Width

42.5mm

Series

PTS

Length

10.5mm

COO (Country of Origin):
IN
The Phoenix Contact printed circuit board terminal block from the PTS 1.5/-H series is designed for superior performance and efficiency in electronic applications. Engineered to accommodate a nominal current of 16 A and a rated voltage of 630 V, this terminal block offers a reliable connection with its innovative push-in spring technology. The compact design optimises space on PCBs, while ensuring exceptional functionality, allowing for easy integration into various projects. The integrated test option enhances convenience during troubleshooting and maintenance. Crafted to meet stringent industry standards, this product delivers long-term stability and robust connections, making it an essential component for professional electronics engineers and technicians seeking dependable quality in their assemblies.

Time-saving push-in connection eliminates the need for tools

Defined contact force maintains a stable connection over time

Finger-operated release button ensures ease of use

Integrated testing capabilities enable quick diagnostics

Maximises clamping space despite its compact size

WEEE/RoHS compliant materials enhance environmental safety

Designed for wave soldering enhances manufacturing efficiency

Offers excellent thermal and electrical performance

Vibration-tested for durability in challenging conditions

Suitable for a broad range of applications within the electronic sector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy