Phoenix Contact PCV 6/ 6-GL4-7 Series PCB Connector, 6-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row Solder Pin

Subtotal (1 pack of 50 units)*

MYR2,517.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,517.74MYR50.355

*price indicative

RS Stock No.:
556-643
Mfr. Part No.:
1130862
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide Fibreglass

Mount Type

Wave Soldering Mount

Connector Gender

Male

Termination Type

Solder Pin

Colour

Green

Voltage

630V

Length

13.5mm

Depth

30.8mm

Standards/Approvals

IEC 60068-2-82, IEC 60512-9-1:2010-03, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 60068-2-6:2007-12, IEC 60512-1-2:2002-02, cULus Recognised, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, IEC 60512-5-1:2002-02, VDE approval, ISO 6988:1985-02, IEC 60512-3-1:2002-02, JEDEC JESD 201, IEC 60112, UL 94, IEC 60664-1:2007-04

Width

53.74mm

Series

PCV 6/ 6-GL4-7

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is designed to meet the demanding requirements of modern electronic applications. With a robust nominal current rating and an impressive rated voltage, this connector ensures reliable connections in a variety of industrial settings. Its innovative design includes a linear pin layout and snap-in locking mechanism, providing both enhanced safety and ease of use. The product features an environmentally friendly construction that complies with RoHS directives, making it a sustainable choice.

Robust construction ensures durability under a variety of operational conditions

Linear pin layout simplifies installation and connection procedures

Low contact resistance facilitates efficient energy transfer

Fits within industry standard series ensuring compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy