Phoenix Contact VDFK Series Panel Feed Through Terminal Plug, 2-Contact, 10 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,484.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,484.12MYR29.682

*price indicative

RS Stock No.:
556-048
Mfr. Part No.:
0711014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Panel Feed Through Terminal Plug

Pitch

10mm

Current

41A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

8AWG

Orientation

0°

Wire Connection Method

Screw

Colour

Grey

Voltage

50V

Length

30.2mm

Depth

30.2mm

Series

VDFK

Width

1mm

Standards/Approvals

IEC 60947-7-1:2009-04, KEMA-KEUR Approval ID: 2169260.01, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427

COO (Country of Origin):
PL
The Phoenix Contact Panel feed-through terminal block represents a cutting-edge solution for secure and efficient electrical connections. Designed with versatility in mind, it integrates advanced screw and solder connection methods, allowing for flexibility in installation. With a compact width of 10 mm, it effectively fits in tight spaces while maintaining a robust capacity, handling a nominal current of 41 A and a voltage of 500 V. Its thoughtful design includes features such as touch-proof insulating housing and options for strain relief, reflecting a commitment to safety and reliability. Whether in industrial applications or domestic setups, this terminal block stands as a reliable choice, empowering users to create stable electrical architectures with confidence.

Strain relief can be added for extra cable support

Universal screw connection ensures a secure fit

Constructed from robust materials for long-lasting performance

Compliant with leading standards for electrical safety

Temperature tolerance supports a wide operational range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy