Phoenix Contact FFKDSA1/H2 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-053
- Mfr. Part No.:
- 1700512
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-053
- Mfr. Part No.:
- 1700512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 25.4mm | |
| Length | 15.8mm | |
| Series | FFKDSA1/H2 | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 40V | ||
Width 25.4mm | ||
Length 15.8mm | ||
Series FFKDSA1/H2 | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block is designed to enhance connectivity, featuring a robust push-in spring connection that offers intuitive operation without the need for tools. Built for reliability, this model features a compact design that allows for efficient space utilisation while maintaining optimal performance. Ideal for a wide range of applications, it supports various conductor cross-sections, ensuring versatility in wiring configurations. With a rated current of 15 A and a voltage rating of up to 400 V, this terminal block is engineered to meet demanding requirements in industrial settings. Its innovative design includes a linear pinning layout, which simplifies assembly and promotes streamlined operations. The environmentally friendly materials ensure compliance with contemporary regulations, making it a sustainable choice for forward-thinking enterprises.
Utilises a user-friendly push-in connection method for quick installations
Designed with a colour-coded actuating push button for intuitive use
Constructed from materials compliant with RoHS regulations, ensuring environmental safety
Offers excellent mechanical stability, thanks to its robust design and double solder pins
Enables seamless integration into device fronts for simplified operations
Equipped with a compact form factor, ideal for applications with restricted space
Related links
- Phoenix Contact FFKDSA1/H2-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 08- 2 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5.08 mm Pitch 1 Row
