Phoenix Contact FK-MC Series PCB Terminal Block, 9-Contact, 2.5 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 492-826
- Mfr. Part No.:
- 1701061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,100.84
FREE delivery for orders over RM 150.00
- Ready to ship from 29 December 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,100.84 | MYR62.017 |
*price indicative
- RS Stock No.:
- 492-826
- Mfr. Part No.:
- 1701061
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Connector Gender | Female | |
| Termination Type | Socket | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60999-1:1999-11, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, UL 94, EN 60695-2-12, UL Recognised Approval ID: E60425-20230810, JEDEC JESD 201, IEC 60664-1:2007-04, IEC 60068-2-82, IEC 60112, IEC 60512-1-2:2002-02, VDE approval ID: 40057836, cULus Recognised Approval ID: E60425-20230810, IEC 60068-2-70:1995-12, EN ISO 22479:2022-06, EN 60695-10-2, IEC 60512-13-2:2006-02 | |
| Depth | 11.75mm | |
| Width | 23.1mm | |
| Series | FK-MC | |
| Length | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Connector Gender Female | ||
Termination Type Socket | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals IEC 60999-1:1999-11, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, UL 94, EN 60695-2-12, UL Recognised Approval ID: E60425-20230810, JEDEC JESD 201, IEC 60664-1:2007-04, IEC 60068-2-82, IEC 60112, IEC 60512-1-2:2002-02, VDE approval ID: 40057836, cULus Recognised Approval ID: E60425-20230810, IEC 60068-2-70:1995-12, EN ISO 22479:2022-06, EN 60695-10-2, IEC 60512-13-2:2006-02 | ||
Depth 11.75mm | ||
Width 23.1mm | ||
Series FK-MC | ||
Length 19.05mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK‑MC Series PCB Connector 2.5 mm Pitch 1704755
- Phoenix Contact FK-MC 0.5/9-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881396
- Phoenix Contact FK-MC 0.5/9-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC 0 Series PCB Terminal Block 2.5 mm Pitch, 1 Row
