Phoenix Contact FFKDSA Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-825
- Mfr. Part No.:
- 1700897
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-825
- Mfr. Part No.:
- 1700897
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 63V | |
| Width | 7.62mm | |
| Series | FFKDSA | |
| Length | 10mm | |
| Standards/Approvals | UL 94 V0, KEMA-KEUR, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60512-3-1:2002-02, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 63V | ||
Width 7.62mm | ||
Series FFKDSA | ||
Length 10mm | ||
Standards/Approvals UL 94 V0, KEMA-KEUR, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60512-3-1:2002-02, cULus Recognised | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board terminal block is specifically designed for seamless integration in various applications. This innovative connector features a compact pitch of 7.62 mm and is engineered to facilitate reliable wire connections without the need for specialised tools. The product stands out with its push-in spring connection method, ensuring a stable contact force that contributes to long-lasting performance. With a robust design that supports high nominal currents of up to 17.5 A and voltage ratings reaching 630 V, it meets the rigorous demands of modern electronic systems. Additionally, the vertical connection capability allows for multi-row arrangements, optimising space on PCB layouts. Its environment-friendly materials, combined with thoughtful construction, make it ideal for diverse operational settings, from dense industrial applications to delicate electronic devices.
Time-saving design simplifies connection without tools
Color-coded actuating push button enhances intuitive operation
Reduced mechanical strain from dual solder pins extends durability
Special latching mechanism allows multiple configurations
Vertical integration optimises PCB space efficiency
WEEE/RoHS compliance ensures environmentally safe usage
Suitable for a broad range of conductor sizes and types
Related links
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA/H1-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
