Phoenix Contact GSMKDSP 1 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-762
- Mfr. Part No.:
- 1821999
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,548.60
FREE delivery for orders over RM 150.00
- Ready to ship from 29 March 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,548.60 | MYR30.972 |
*price indicative
- RS Stock No.:
- 492-762
- Mfr. Part No.:
- 1821999
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Angled | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 63V | |
| Series | GSMKDSP 1 | |
| Width | 37.5mm | |
| Standards/Approvals | EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, VDE Approval ID: 40055535, UL 94 V0 | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Angled | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 63V | ||
Series GSMKDSP 1 | ||
Width 37.5mm | ||
Standards/Approvals EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, VDE Approval ID: 40055535, UL 94 V0 | ||
Length 13.4mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
